Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
6
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Male
Termination Method
Solder
Type
Terminal Block
Current Rating
12A
Body Orientation
Vertical
Colour
Green
Voltage Rating
2.5 kV ac, 300 V ac
Series
WR-TBL
Width
21.1mm
Depth
7.8mm
Length
21.7mm
Material
Copper Alloy
Country of Origin
China
BD 435.875
BD 1.744 Each (In a Box of 250) (Exc. Vat)
BD 479.463
BD 1.918 Each (In a Box of 250) (inc. VAT)
250
BD 435.875
BD 1.744 Each (In a Box of 250) (Exc. Vat)
BD 479.463
BD 1.918 Each (In a Box of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
6
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Male
Termination Method
Solder
Type
Terminal Block
Current Rating
12A
Body Orientation
Vertical
Colour
Green
Voltage Rating
2.5 kV ac, 300 V ac
Series
WR-TBL
Width
21.1mm
Depth
7.8mm
Length
21.7mm
Material
Copper Alloy
Country of Origin
China