Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
5.08mm
Series
WR-TBL
Number Of Rows
1
Body Orientation
Straight
Mounting Type
PCB Mount
Termination Method
Solder
Current Rating
10.0A
Contact Plating
Tin
Country of Origin
China
BD 4.840
BD 2.420 Each (In a Pack of 2) (Exc. Vat)
BD 5.324
BD 2.662 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 4.840
BD 2.420 Each (In a Pack of 2) (Exc. Vat)
BD 5.324
BD 2.662 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.420 | BD 4.840 |
10 - 48 | BD 2.140 | BD 4.279 |
50 - 98 | BD 1.996 | BD 3.993 |
100+ | BD 1.700 | BD 3.399 |
Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
5.08mm
Series
WR-TBL
Number Of Rows
1
Body Orientation
Straight
Mounting Type
PCB Mount
Termination Method
Solder
Current Rating
10.0A
Contact Plating
Tin
Country of Origin
China