Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5mm
Series
3435
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
20A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Country of Origin
China
BD 316.575
BD 1.055 Each (In a Bag of 300) (Exc. Vat)
BD 348.233
BD 1.161 Each (In a Bag of 300) (inc. VAT)
300
BD 316.575
BD 1.055 Each (In a Bag of 300) (Exc. Vat)
BD 348.233
BD 1.161 Each (In a Bag of 300) (inc. VAT)
300
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
300 - 300 | BD 1.055 | BD 316.575 |
600+ | BD 1.008 | BD 302.400 |
Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5mm
Series
3435
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
20A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Country of Origin
China