Wurth Elektronik, 5.08mm Pitch, CPF, 8 Way, , Pluggable Terminal Block, Header, Cable Mount, Screw Termination,

RS Stock No.: 283-7890Brand: Wurth ElektronikManufacturers Part No.: 691351500008SDistrelec Article No.: 14836468
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

8

Pitch

5.08mm

Series

CPF

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Country of Origin

Italy

Stock information temporarily unavailable.

BD 1.628

BD 1.628 Each (Exc. Vat)

BD 1.791

BD 1.791 Each (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, CPF, 8 Way, , Pluggable Terminal Block, Header, Cable Mount, Screw Termination,

BD 1.628

BD 1.628 Each (Exc. Vat)

BD 1.791

BD 1.791 Each (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, CPF, 8 Way, , Pluggable Terminal Block, Header, Cable Mount, Screw Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

8

Pitch

5.08mm

Series

CPF

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Country of Origin

Italy