Wurth Elektronik, 5.08mm Pitch, 351, 16 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,

RS Stock No.: 191-5380Brand: Wurth ElektronikManufacturers Part No.: 691351500016
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

16

Pitch

5.08mm

Series

351

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

20A

Voltage Rating

1.6 kV

Colour

Green

Length

81.28mm

Width

15.1mm

Material

Polyamide

Country of Origin

China

Stock information temporarily unavailable.

BD 262.845

BD 5.841 Each (In a Box of 45) (Exc. Vat)

BD 289.129

BD 6.425 Each (In a Box of 45) (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, 351, 16 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,

BD 262.845

BD 5.841 Each (In a Box of 45) (Exc. Vat)

BD 289.129

BD 6.425 Each (In a Box of 45) (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, 351, 16 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
45 - 180BD 5.841BD 262.845
225+BD 5.560BD 250.222

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

16

Pitch

5.08mm

Series

351

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

20A

Voltage Rating

1.6 kV

Colour

Green

Length

81.28mm

Width

15.1mm

Material

Polyamide

Country of Origin

China