Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5mm
Series
3527
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
20A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
Depth
15.1mm
Length
15mm
Country of Origin
China
Product details
Wurth WR-TBL 3527 Series 5.00mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3527 series 5.00mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3527 series 5.00 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and retention latches on the non-wire side.
Wurth 5.00mm Pitch Two Part Terminal Blocks
BD 1.122
BD 1.122 Each (Exc. Vat)
BD 1.234
BD 1.234 Each (inc. VAT)
1
BD 1.122
BD 1.122 Each (Exc. Vat)
BD 1.234
BD 1.234 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.122 |
10 - 49 | BD 1.089 |
50 - 99 | BD 1.045 |
100 - 249 | BD 1.023 |
250+ | BD 1.001 |
Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5mm
Series
3527
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
20A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
Depth
15.1mm
Length
15mm
Country of Origin
China
Product details
Wurth WR-TBL 3527 Series 5.00mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3527 series 5.00mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3527 series 5.00 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and retention latches on the non-wire side.