Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
12
Pitch
3.81mm
Series
3643
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
10A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Country of Origin
China
BD 9.312
BD 9.312 Each (Exc. Vat)
BD 10.243
BD 10.243 Each (inc. VAT)
Standard
1
BD 9.312
BD 9.312 Each (Exc. Vat)
BD 10.243
BD 10.243 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.312 |
10 - 49 | BD 8.222 |
50+ | BD 7.518 |
Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
12
Pitch
3.81mm
Series
3643
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
10A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Country of Origin
China