Wurth Elektronik, 5mm Pitch, 370B, 5 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder Termination,

RS Stock No.: 191-5584Brand: Wurth ElektronikManufacturers Part No.: 691370710005B
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5mm

Series

370B

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

16A

Voltage Rating

2.5 kV ac, 300 V ac

Colour

Grey

Material

Nylon 66

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 38.610

BD 0.644 Each (In a Box of 60) (Exc. Vat)

BD 42.471

BD 0.708 Each (In a Box of 60) (inc. VAT)

Wurth Elektronik, 5mm Pitch, 370B, 5 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder Termination,

BD 38.610

BD 0.644 Each (In a Box of 60) (Exc. Vat)

BD 42.471

BD 0.708 Each (In a Box of 60) (inc. VAT)

Wurth Elektronik, 5mm Pitch, 370B, 5 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
60 - 180BD 0.644BD 38.610
240+BD 0.572BD 34.320

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5mm

Series

370B

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

16A

Voltage Rating

2.5 kV ac, 300 V ac

Colour

Grey

Material

Nylon 66

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more