Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, 2.5mm Pitch, 381, 2 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,

RS Stock No.: 122-4915Brand: Wurth ElektronikManufacturers Part No.: 691381000002
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

2.5mm

Series

381

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

300 V ac

Colour

Green

Length

5.6mm

Depth

18.9mm

Material

Nylon 66

Country of Origin

China

Product details

Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors

WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors

Wurth 2.5mm Pitch Two Part Terminal Blocks

Stock information temporarily unavailable.

BD 7.095

BD 1.419 Each (In a Pack of 5) (Exc. Vat)

BD 7.805

BD 1.561 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik, 2.5mm Pitch, 381, 2 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,

BD 7.095

BD 1.419 Each (In a Pack of 5) (Exc. Vat)

BD 7.805

BD 1.561 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik, 2.5mm Pitch, 381, 2 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.419BD 7.095
50 - 95BD 1.067BD 5.335
100 - 245BD 0.924BD 4.620
250 - 495BD 0.886BD 4.428
500+BD 0.847BD 4.235

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

2.5mm

Series

381

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

300 V ac

Colour

Green

Length

5.6mm

Depth

18.9mm

Material

Nylon 66

Country of Origin

China

Product details

Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors

WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors

Wurth 2.5mm Pitch Two Part Terminal Blocks