Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
2.5mm
Series
382
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
200.0 V
Country of Origin
China
Product details
Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers
WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.
Wurth 2.5mm Pitch Two Part Terminal Blocks
BD 3.988
BD 0.798 Each (In a Pack of 5) (Exc. Vat)
BD 4.387
BD 0.878 Each (In a Pack of 5) (inc. VAT)
5
BD 3.988
BD 0.798 Each (In a Pack of 5) (Exc. Vat)
BD 4.387
BD 0.878 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.798 | BD 3.988 |
50 - 95 | BD 0.600 | BD 2.998 |
100 - 245 | BD 0.528 | BD 2.640 |
250 - 495 | BD 0.506 | BD 2.530 |
500+ | BD 0.495 | BD 2.475 |
Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
2.5mm
Series
382
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
200.0 V
Country of Origin
China
Product details
Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers
WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.