Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5mm
Series
385
Number Of Rows
1
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V ac
Colour
Grey
Material
PC
Product details
Wurth WR-TBL 385 Series 5.0mm Pitch Terminal Block Plug Connectors
WR-TBL 385 series terminal block plug connectors with a 5.0mm pitch and a horizontal wire entry.These 385 series 5.0mm terminal block plugs use an M2.5 screw terminal termination method for a secure connection to the conductor. The housings are made from grey UL94-V0 polycarbonate and are designed to be divisible. These 5.0mm 385 series terminal block plugs will accept a wire size of 24-12 AWG (0.2-2.5 mm2)
Wurth 5.00mm Pitch Two Part Terminal Blocks
BD 9.020
BD 1.804 Each (In a Pack of 5) (Exc. Vat)
BD 9.922
BD 1.984 Each (In a Pack of 5) (inc. VAT)
5
BD 9.020
BD 1.804 Each (In a Pack of 5) (Exc. Vat)
BD 9.922
BD 1.984 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.804 | BD 9.020 |
50 - 95 | BD 1.661 | BD 8.305 |
100 - 245 | BD 1.496 | BD 7.480 |
250 - 495 | BD 1.408 | BD 7.040 |
500+ | BD 1.370 | BD 6.848 |
Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5mm
Series
385
Number Of Rows
1
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V ac
Colour
Grey
Material
PC
Product details
Wurth WR-TBL 385 Series 5.0mm Pitch Terminal Block Plug Connectors
WR-TBL 385 series terminal block plug connectors with a 5.0mm pitch and a horizontal wire entry.These 385 series 5.0mm terminal block plugs use an M2.5 screw terminal termination method for a secure connection to the conductor. The housings are made from grey UL94-V0 polycarbonate and are designed to be divisible. These 5.0mm 385 series terminal block plugs will accept a wire size of 24-12 AWG (0.2-2.5 mm2)