Wurth Elektronik 401B Series PCB Terminal Block, 4-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.: 191-7600Brand: Wurth ElektronikManufacturers Part No.: 691401700004B
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

2 kV, 300 V ac, 450 V ac

Series

401B

Width

13mm

Depth

14mm

Material

Nylon 66

Length

22.54mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.748

BD 1.150 Each (In a Pack of 5) (Exc. Vat)

BD 6.323

BD 1.265 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 401B Series PCB Terminal Block, 4-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
Select packaging type

BD 5.748

BD 1.150 Each (In a Pack of 5) (Exc. Vat)

BD 6.323

BD 1.265 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 401B Series PCB Terminal Block, 4-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5BD 1.150BD 5.748
10 - 45BD 1.034BD 5.170
50 - 95BD 0.940BD 4.702
100+BD 0.830BD 4.152

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

2 kV, 300 V ac, 450 V ac

Series

401B

Width

13mm

Depth

14mm

Material

Nylon 66

Length

22.54mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more