Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
11
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
10A
Body Orientation
Horizontal
Colour
Grey
Voltage Rating
1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
Series
4114
Width
12.5mm
Depth
13.9mm
Length
82.82mm
Country of Origin
Italy
BD 2.106
BD 2.106 Each (Exc. Vat)
BD 2.317
BD 2.317 Each (inc. VAT)
Standard
1
BD 2.106
BD 2.106 Each (Exc. Vat)
BD 2.317
BD 2.317 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.106 |
10+ | BD 1.771 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
11
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
10A
Body Orientation
Horizontal
Colour
Grey
Voltage Rating
1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
Series
4114
Width
12.5mm
Depth
13.9mm
Length
82.82mm
Country of Origin
Italy