Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
4A
Body Orientation
45 °
Colour
Grey
Voltage Rating
1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac
Series
4123M
Width
12mm
Depth
13.2mm
Length
12.93mm
Country of Origin
Italy
BD 115.500
BD 0.462 Each (In a Bag of 250) (Exc. Vat)
BD 127.050
BD 0.508 Each (In a Bag of 250) (inc. VAT)
250
BD 115.500
BD 0.462 Each (In a Bag of 250) (Exc. Vat)
BD 127.050
BD 0.508 Each (In a Bag of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
250 - 250 | BD 0.462 | BD 115.500 |
500+ | BD 0.440 | BD 110.000 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
4A
Body Orientation
45 °
Colour
Grey
Voltage Rating
1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac
Series
4123M
Width
12mm
Depth
13.2mm
Length
12.93mm
Country of Origin
Italy