Wurth Elektronik 5027 Series PCB Terminal Block, 2-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.: 191-7233Brand: Wurth ElektronikManufacturers Part No.: 691502710002
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

15A

Body Orientation

Horizontal

Colour

Black

Voltage Rating

1.6 kV, 300 V ac

Series

5027

Width

7.5mm

Depth

10mm

Length

10mm

Material

Polyamide

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.125

BD 0.412 Each (In a Pack of 10) (Exc. Vat)

BD 4.537

BD 0.453 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik 5027 Series PCB Terminal Block, 2-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
Select packaging type

BD 4.125

BD 0.412 Each (In a Pack of 10) (Exc. Vat)

BD 4.537

BD 0.453 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik 5027 Series PCB Terminal Block, 2-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.412BD 4.125
50 - 90BD 0.374BD 3.740
100 - 290BD 0.336BD 3.355
300+BD 0.297BD 2.970

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

15A

Body Orientation

Horizontal

Colour

Black

Voltage Rating

1.6 kV, 300 V ac

Series

5027

Width

7.5mm

Depth

10mm

Length

10mm

Material

Polyamide

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more