Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
3.81mm
Series
7013
Number Of Rows
1
Body Orientation
Horizontal
Mounting Type
PCB Mount
Termination Method
Solder
Current Rating
10A
Voltage Rating
2.5 kV ac, 300 V ac
Colour
Black
Material
Liquid Crystal Polymer
Depth
9.2mm
Length
47.11mm
Country of Origin
China
BD 1,576.575
BD 3.504 Each (On a Reel of 450) (Exc. Vat)
BD 1,734.233
BD 3.854 Each (On a Reel of 450) (inc. VAT)
450
BD 1,576.575
BD 3.504 Each (On a Reel of 450) (Exc. Vat)
BD 1,734.233
BD 3.854 Each (On a Reel of 450) (inc. VAT)
450
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
3.81mm
Series
7013
Number Of Rows
1
Body Orientation
Horizontal
Mounting Type
PCB Mount
Termination Method
Solder
Current Rating
10A
Voltage Rating
2.5 kV ac, 300 V ac
Colour
Black
Material
Liquid Crystal Polymer
Depth
9.2mm
Length
47.11mm
Country of Origin
China