Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, 5.08mm Pitch, WR-TBL, 9 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,

RS Stock No.: 190-8943Brand: Wurth ElektronikManufacturers Part No.: 691701550009B
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

9

Pitch

5.08mm

Series

WR-TBL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

300.0 V

Contact Material

Brass

Contact Plating

Tin

Country of Origin

China

Stock information temporarily unavailable.

BD 783.750

BD 3.135 Each (On a Reel of 250) (Exc. Vat)

BD 862.125

BD 3.449 Each (On a Reel of 250) (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, WR-TBL, 9 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,

BD 783.750

BD 3.135 Each (On a Reel of 250) (Exc. Vat)

BD 862.125

BD 3.449 Each (On a Reel of 250) (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, WR-TBL, 9 Way, , Pluggable Terminal Block, Header, PCB Mount, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 250BD 3.135BD 783.750
500+BD 2.882BD 720.500

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

9

Pitch

5.08mm

Series

WR-TBL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

300.0 V

Contact Material

Brass

Contact Plating

Tin

Country of Origin

China