Wurth Elektronik, 693012 6 Way Right Angle Mini Memory Card Connector With Solder Termination

RS Stock No.: 826-7179Brand: Wurth ElektronikManufacturers Part No.: 693012040811
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

Mini SIM Card

Gender

Female

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

17.15mm

Width

24.7mm

Depth

1.8mm

Series

6930

Series Number

693012

Dimensions

17.15 x 24.7 x 1.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Product details

Wurth WR-CDR Mini SIM SIM Card Connector

WR-CDR Mini SIM 6 way hinged SIM card connector with ejector. This WR-CDR Mini SIM card connector is right angle surface mounting with a black LCP insulator and gold plated contacts.

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.886

BD 0.886 Each (Exc. Vat)

BD 0.975

BD 0.975 Each (inc. VAT)

Wurth Elektronik, 693012 6 Way Right Angle Mini Memory Card Connector With Solder Termination

BD 0.886

BD 0.886 Each (Exc. Vat)

BD 0.975

BD 0.975 Each (inc. VAT)

Wurth Elektronik, 693012 6 Way Right Angle Mini Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Card Type

Mini SIM Card

Gender

Female

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

17.15mm

Width

24.7mm

Depth

1.8mm

Series

6930

Series Number

693012

Dimensions

17.15 x 24.7 x 1.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Product details

Wurth WR-CDR Mini SIM SIM Card Connector

WR-CDR Mini SIM 6 way hinged SIM card connector with ejector. This WR-CDR Mini SIM card connector is right angle surface mounting with a black LCP insulator and gold plated contacts.

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more