Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Snap Rivet Support
Overall Height
7.95mm
Body Height
4.5mm
Support Base Dimensions
4mm
PCB Hole Diameter
2.5mm
PCB Thickness
1 → 2mm
Material
Nylon
Country of Origin
Taiwan, Province Of China
BD 134.123
BD 134.123 1 Bag of 1000 (Exc. Vat)
BD 147.535
BD 147.535 1 Bag of 1000 (inc. VAT)
1
BD 134.123
BD 134.123 1 Bag of 1000 (Exc. Vat)
BD 147.535
BD 147.535 1 Bag of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Snap Rivet Support
Overall Height
7.95mm
Body Height
4.5mm
Support Base Dimensions
4mm
PCB Hole Diameter
2.5mm
PCB Thickness
1 → 2mm
Material
Nylon
Country of Origin
Taiwan, Province Of China