Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

701512500, 9.5mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base

RS Stock No.: 184-2225Brand: Wurth ElektronikManufacturers Part No.: 701512500
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

16.7mm

Body Height

9.5mm

Support Base Dimensions

5mm

PCB Hole Diameter

3.2mm

PCB Thickness

1.6mm

Material

Nylon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 98.794

BD 98.794 1 Bag of 1000 (Exc. Vat)

BD 108.673

BD 108.673 1 Bag of 1000 (inc. VAT)

701512500, 9.5mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base

BD 98.794

BD 98.794 1 Bag of 1000 (Exc. Vat)

BD 108.673

BD 108.673 1 Bag of 1000 (inc. VAT)

701512500, 9.5mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

16.7mm

Body Height

9.5mm

Support Base Dimensions

5mm

PCB Hole Diameter

3.2mm

PCB Thickness

1.6mm

Material

Nylon

Country of Origin

Taiwan, Province Of China