Technical Document
Specifications
Brand
Wurth ElektronikType
Snap-In Spacer
Body Height
14mm
Chassis Hole Diameter
4mm
PCB Hole Diameter
3mm
Material
Nylon 66
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 72.880
BD 72.880 1 Bag of 1000 (Exc. Vat)
BD 80.168
BD 80.168 1 Bag of 1000 (inc. VAT)
Wurth Elektronik Nylon 66 Snap-In Spacer for 3mm PCB Hole
1
BD 72.880
BD 72.880 1 Bag of 1000 (Exc. Vat)
BD 80.168
BD 80.168 1 Bag of 1000 (inc. VAT)
Wurth Elektronik Nylon 66 Snap-In Spacer for 3mm PCB Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikType
Snap-In Spacer
Body Height
14mm
Chassis Hole Diameter
4mm
PCB Hole Diameter
3mm
Material
Nylon 66
Country of Origin
Taiwan, Province Of China