Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, 726 Dust Cap for use with USB Type A

RS Stock No.: 763-5741Brand: Wurth ElektronikManufacturers Part No.: 726141004
brand-logo
View all in USB Connector Accessories

Technical Document

Specifications

Accessory Type

Dust Cap

Gender

Female

Series

726

For Use With

USB Type A

Socket Type

USB A

Material

ABS

Product details

USB Accessories

A range of socket Dust Covers / Caps from Wurth for various USB types.

Stock number 763-5754 works as a panel support for USB A type sockets that overhang the edge of a PCB and abut a panel, such as stock number 748-0882. Stock number 763-5748 can then be used to form a Dust Cover with the panel front.
Stock number 763-5741 is used to provide a Dust Cover between a PCB mounted USB A type Plug and a panel face (for a standard USB A socket cover see stock number 763-5748l).

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Stock information temporarily unavailable.

BD 1.549

BD 0.310 Each (In a Pack of 5) (Exc. Vat)

BD 1.704

BD 0.341 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik, 726 Dust Cap for use with USB Type A

BD 1.549

BD 0.310 Each (In a Pack of 5) (Exc. Vat)

BD 1.704

BD 0.341 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik, 726 Dust Cap for use with USB Type A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Dust Cap

Gender

Female

Series

726

For Use With

USB Type A

Socket Type

USB A

Material

ABS

Product details

USB Accessories

A range of socket Dust Covers / Caps from Wurth for various USB types.

Stock number 763-5754 works as a panel support for USB A type sockets that overhang the edge of a PCB and abut a panel, such as stock number 748-0882. Stock number 763-5748 can then be used to form a Dust Cover with the panel front.
Stock number 763-5741 is used to provide a Dust Cover between a PCB mounted USB A type Plug and a panel face (for a standard USB A socket cover see stock number 763-5748l).

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.