Wurth Elektronik, WA-PCCA Dust Cap for use with RJ45 Connectors

RS Stock No.: 818-3374Brand: Wurth ElektronikManufacturers Part No.: 726151101Distrelec Article No.: 14385680
brand-logo

Technical Document

Specifications

Accessory Type

Dust Cap

For Use With

RJ45 Connectors

Colour

Black

Material

ABS

Series

WA-PCCA

Interface Type

RJ45

Distrelec Product Id

14385680

Country of Origin

Taiwan, Province Of China

Product details

Würth RJ Accessories

A range of RJ45 Connector Covers (Dust Caps) for Jacks from Würth:
818-3368 Flush fitting, made from PE
818-3377 With short handle, made from PE
818-3370 Flush fitting, made from ABS
818-3374 With long handle, made from ABS

Stock information temporarily unavailable.

BD 0.412

BD 0.412 Each (Exc. Vat)

BD 0.453

BD 0.453 Each (inc. VAT)

Wurth Elektronik, WA-PCCA Dust Cap for use with RJ45 Connectors

BD 0.412

BD 0.412 Each (Exc. Vat)

BD 0.453

BD 0.453 Each (inc. VAT)

Wurth Elektronik, WA-PCCA Dust Cap for use with RJ45 Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 0.412
25 - 49BD 0.390
50 - 99BD 0.363
100 - 249BD 0.324
250+BD 0.308

Technical Document

Specifications

Accessory Type

Dust Cap

For Use With

RJ45 Connectors

Colour

Black

Material

ABS

Series

WA-PCCA

Interface Type

RJ45

Distrelec Product Id

14385680

Country of Origin

Taiwan, Province Of China

Product details

Würth RJ Accessories

A range of RJ45 Connector Covers (Dust Caps) for Jacks from Würth:
818-3368 Flush fitting, made from PE
818-3377 With short handle, made from PE
818-3370 Flush fitting, made from ABS
818-3374 With long handle, made from ABS