Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 61 x 35.5 x 20mm

Technical Document
Specifications
Brand
Wurth ElektronikType
Toroid Core
Dimensions
61 x 35.5 x 20mm
Application
EMI Suppression
Material
4 W 620
Diameter
20mm
Height
20mm
Inner Diameter
35.5mm
Outer Diameter
20mm
Distrelec Product Id
30041792
Country of Origin
Taiwan, Province Of China
Product details
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
BD 4.279
BD 4.279 Each (Exc. Vat)
BD 4.707
BD 4.707 Each (inc. VAT)
Standard
1
BD 4.279
BD 4.279 Each (Exc. Vat)
BD 4.707
BD 4.707 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.279 |
10 - 49 | BD 3.702 |
50 - 99 | BD 3.492 |
100 - 199 | BD 3.350 |
200+ | BD 3.201 |
Technical Document
Specifications
Brand
Wurth ElektronikType
Toroid Core
Dimensions
61 x 35.5 x 20mm
Application
EMI Suppression
Material
4 W 620
Diameter
20mm
Height
20mm
Inner Diameter
35.5mm
Outer Diameter
20mm
Distrelec Product Id
30041792
Country of Origin
Taiwan, Province Of China
Product details
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable