Technical Document
Specifications
Brand
Wurth ElektronikType
Ring Core
Material
4 W 620
Openable
Yes
Outer Dimensions
13 x 26 x 31mm
Impedance at 100 MHz
98
Aperture Diameter
10.2mm
Number of Apertures
1
Outer Depth
13mm
Outer Height
26mm
Outer Width
31mm
You may be interested in
Essentra Openable Ferrite Sleeve, 26.6 Dia. x 18.6mm, For Computer Peripherals, Apertures: 1, Diameter 10.9mmBrand: Essentra
BD 5.844Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Openable Ferrite Sleeve, 13 x 26 x 31mm, Apertures: 1, Diameter 10.2mm
1
P.O.A.
Wurth Elektronik Openable Ferrite Sleeve, 13 x 26 x 31mm, Apertures: 1, Diameter 10.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Essentra Openable Ferrite Sleeve, 26.6 Dia. x 18.6mm, For Computer Peripherals, Apertures: 1, Diameter 10.9mmBrand: Essentra
BD 5.844Each (Exc. Vat)
Technical Document
Specifications
Brand
Wurth ElektronikType
Ring Core
Material
4 W 620
Openable
Yes
Outer Dimensions
13 x 26 x 31mm
Impedance at 100 MHz
98
Aperture Diameter
10.2mm
Number of Apertures
1
Outer Depth
13mm
Outer Height
26mm
Outer Width
31mm
You may be interested in
Essentra Openable Ferrite Sleeve, 26.6 Dia. x 18.6mm, For Computer Peripherals, Apertures: 1, Diameter 10.9mmBrand: Essentra
BD 5.844Each (Exc. Vat)