Technical Document
Specifications
Brand
Wurth ElektronikType
Split Core
Series
STAR-RING
Application
Computer Data and Power Cable, Mounting on Circuit Boards
Material
4W620
Key
Yes
Impedance at 25 MHz
64Ω
Openable
Yes
Outer Dimensions
40 x 20 x 30mm
Impedance at 100 MHz
119Ω
Aperture Diameter
14.5mm
Number of Apertures
1
Outer Depth
20mm
Outer Height
30mm
Outer Width
40mm
Country of Origin
Germany
Product details
STAR-RING Snap Ferrite with Security Lock
STAR-RING snap ferrite sleeves from Wurth Elektronik feature a prefixing cable system that ensures a quick and easy cable assembly process. A security lock prevents unauthorised removal of the snap ferrite from the cable. The use of this key technology allows STAR-RING ferrite sleeves to be reusable, ideal for cables with difficult access or for test and measurement purposes. Suitable applications include external and internal computer power and data cables
Please note, the STAR-TEC key (74721) is sold separately. Refer to 815-0021 to order the key.
UL94-V0 plastic casing
Simple attachment to cables that are already installed or provided with plug connectors
Improved plastic housing with new snap lock for increased contact pressure
Reliable and long-lasting special locking feature easy to open with appropriate key
Higher impedance values broad band up to 1 GHz
Extra eye for screw attachment
Flat housing for attachment with double-sided adhesive tape
Applications
Protection from HF interference on power supply line, interface cables for computers, network components, digital cameras, DVD, video equipments and measurement/control/regulating segments
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
BD 98.120
BD 2.453 Each (In a Box of 40) (Exc. Vat)
BD 107.932
BD 2.698 Each (In a Box of 40) (inc. VAT)
40
BD 98.120
BD 2.453 Each (In a Box of 40) (Exc. Vat)
BD 107.932
BD 2.698 Each (In a Box of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
40 - 40 | BD 2.453 | BD 98.120 |
80+ | BD 2.398 | BD 95.920 |
Technical Document
Specifications
Brand
Wurth ElektronikType
Split Core
Series
STAR-RING
Application
Computer Data and Power Cable, Mounting on Circuit Boards
Material
4W620
Key
Yes
Impedance at 25 MHz
64Ω
Openable
Yes
Outer Dimensions
40 x 20 x 30mm
Impedance at 100 MHz
119Ω
Aperture Diameter
14.5mm
Number of Apertures
1
Outer Depth
20mm
Outer Height
30mm
Outer Width
40mm
Country of Origin
Germany
Product details
STAR-RING Snap Ferrite with Security Lock
STAR-RING snap ferrite sleeves from Wurth Elektronik feature a prefixing cable system that ensures a quick and easy cable assembly process. A security lock prevents unauthorised removal of the snap ferrite from the cable. The use of this key technology allows STAR-RING ferrite sleeves to be reusable, ideal for cables with difficult access or for test and measurement purposes. Suitable applications include external and internal computer power and data cables
Please note, the STAR-TEC key (74721) is sold separately. Refer to 815-0021 to order the key.
UL94-V0 plastic casing
Simple attachment to cables that are already installed or provided with plug connectors
Improved plastic housing with new snap lock for increased contact pressure
Reliable and long-lasting special locking feature easy to open with appropriate key
Higher impedance values broad band up to 1 GHz
Extra eye for screw attachment
Flat housing for attachment with double-sided adhesive tape
Applications
Protection from HF interference on power supply line, interface cables for computers, network components, digital cameras, DVD, video equipments and measurement/control/regulating segments
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.