Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Openable Ferrite Sleeve with key, 35 x 31.5 x 28.3mm, For Bluetooth, LAN Network, Wireless Lan,

RS Stock No.: 195-3892Brand: Wurth ElektronikManufacturers Part No.: 74271622Distrelec Article No.: 30181787
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Type

Snap Ferrite

Series

STAR-GAP

Application

Bluetooth, LAN Network, Wireless Lan

Material

4W620

Key

Yes

Impedance at 25 MHz

35Ω

Openable

Yes

Outer Dimensions

35 x 31.5 x 28.3mm

Impedance at 100 MHz

140Ω

Aperture Diameter

12.5mm

Impedance at 500 MHz

400Ω

Number of Apertures

1

Outer Depth

31.5mm

Outer Height

28.3mm

Outer Width

35mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 121.160

BD 2.330 Each (In a Tray of 52) (Exc. Vat)

BD 133.276

BD 2.563 Each (In a Tray of 52) (inc. VAT)

Wurth Elektronik Openable Ferrite Sleeve with key, 35 x 31.5 x 28.3mm, For Bluetooth, LAN Network, Wireless Lan,

BD 121.160

BD 2.330 Each (In a Tray of 52) (Exc. Vat)

BD 133.276

BD 2.563 Each (In a Tray of 52) (inc. VAT)

Wurth Elektronik Openable Ferrite Sleeve with key, 35 x 31.5 x 28.3mm, For Bluetooth, LAN Network, Wireless Lan,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Snap Ferrite

Series

STAR-GAP

Application

Bluetooth, LAN Network, Wireless Lan

Material

4W620

Key

Yes

Impedance at 25 MHz

35Ω

Openable

Yes

Outer Dimensions

35 x 31.5 x 28.3mm

Impedance at 100 MHz

140Ω

Aperture Diameter

12.5mm

Impedance at 500 MHz

400Ω

Number of Apertures

1

Outer Depth

31.5mm

Outer Height

28.3mm

Outer Width

35mm

Country of Origin

Germany