Wurth Elektronik 4W620 Openable Flat Cable Ferrite Core, 26 max. wires, Split Core, Inner dims. 45 x 1.3mm

RS Stock No.: 291-9760Brand: Wurth ElektronikManufacturers Part No.: 7427206
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Maximum Number of Wires

26

Type

Split Core

Application

Flat Cable

Material

4W620

Outer Dimensions

59 x 28.5mm

Inner Dimensions

45 x 1.3mm

Openable

Yes

Inner Height

1.3mm

Inner Width

45mm

Outer Width

59mm

Product details

Block Cores with Adhesive Surface

Simple attachment to cables that are already installed or provided with plug connectors
For serious interference problems with ribbon cables used on digital devices
Plastic clamp material: polyamide 6.6 UL 94 V-2

Stock information temporarily unavailable.

BD 7.458

BD 7.458 Each (Exc. Vat)

BD 8.204

BD 8.204 Each (inc. VAT)

Wurth Elektronik 4W620 Openable Flat Cable Ferrite Core, 26 max. wires, Split Core, Inner dims. 45 x 1.3mm

BD 7.458

BD 7.458 Each (Exc. Vat)

BD 8.204

BD 8.204 Each (inc. VAT)

Wurth Elektronik 4W620 Openable Flat Cable Ferrite Core, 26 max. wires, Split Core, Inner dims. 45 x 1.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 7.458
10 - 24BD 6.490
25 - 49BD 5.858
50 - 74BD 5.192
75+BD 4.884

Technical Document

Specifications

Maximum Number of Wires

26

Type

Split Core

Application

Flat Cable

Material

4W620

Outer Dimensions

59 x 28.5mm

Inner Dimensions

45 x 1.3mm

Openable

Yes

Inner Height

1.3mm

Inner Width

45mm

Outer Width

59mm

Product details

Block Cores with Adhesive Surface

Simple attachment to cables that are already installed or provided with plug connectors
For serious interference problems with ribbon cables used on digital devices
Plastic clamp material: polyamide 6.6 UL 94 V-2