Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
26
Type
Flat Cable Core
Application
General Electronics
Material
4 W 620
Outer Dimensions
40 x 6.5mm
Inner Dimensions
34.8 x 1.3mm
Inner Height
1.3mm
Inner Width
34.8mm
Outer Height
6.5mm
Outer Width
40mm
You may be interested in

Wurth Elektronik 4 W 620 Ferrite Sleeve, 26 max. wires, Fixed, Inner dims. 34.8 x 1.3mmBrand: Wurth Elektronik
BD 1.609Each (In a Pack of 5) (Exc. Vat)
Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 26 max. wires, Split Flat Core, Inner dims. 34 x 2mmBrand: Wurth Elektronik
BD 5.457Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 26 max. wires, Inner dims. 34.8 x 1.3mm
1
P.O.A.
Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 26 max. wires, Inner dims. 34.8 x 1.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Wurth Elektronik 4 W 620 Ferrite Sleeve, 26 max. wires, Fixed, Inner dims. 34.8 x 1.3mmBrand: Wurth Elektronik
BD 1.609Each (In a Pack of 5) (Exc. Vat)
Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 26 max. wires, Split Flat Core, Inner dims. 34 x 2mmBrand: Wurth Elektronik
BD 5.457Each (Exc. Vat)
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
26
Type
Flat Cable Core
Application
General Electronics
Material
4 W 620
Outer Dimensions
40 x 6.5mm
Inner Dimensions
34.8 x 1.3mm
Inner Height
1.3mm
Inner Width
34.8mm
Outer Height
6.5mm
Outer Width
40mm
You may be interested in

Wurth Elektronik 4 W 620 Ferrite Sleeve, 26 max. wires, Fixed, Inner dims. 34.8 x 1.3mmBrand: Wurth Elektronik
BD 1.609Each (In a Pack of 5) (Exc. Vat)
Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 26 max. wires, Split Flat Core, Inner dims. 34 x 2mmBrand: Wurth Elektronik
BD 5.457Each (Exc. Vat)