Wurth Elektronik 4 W 620 Flat Cable Ferrite, 40 max. wires, Fixed, Inner dims. 52 x 1.5mm

Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
40
Type
Fixed
Application
General Electronics
Material
4 W 620
Outer Dimensions
57.9 x 7mm
Inner Dimensions
52 x 1.5mm
Openable
No
Inner Height
1.5mm
Inner Width
52mm
Outer Height
7mm
Outer Width
57.9mm
Country of Origin
Taiwan, Province Of China
Product details
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
BD 1.239
BD 1.239 Each (Exc. Vat)
BD 1.363
BD 1.363 Each (inc. VAT)
1
BD 1.239
BD 1.239 Each (Exc. Vat)
BD 1.363
BD 1.363 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.239 |
10 - 99 | BD 1.213 |
100 - 499 | BD 1.139 |
500 - 999 | BD 1.124 |
1000+ | BD 1.087 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
40
Type
Fixed
Application
General Electronics
Material
4 W 620
Outer Dimensions
57.9 x 7mm
Inner Dimensions
52 x 1.5mm
Openable
No
Inner Height
1.5mm
Inner Width
52mm
Outer Height
7mm
Outer Width
57.9mm
Country of Origin
Taiwan, Province Of China
Product details
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.