Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 4 W 1500 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 15 x 1.3mm

RS Stock No.: 332-581Brand: Wurth ElektronikManufacturers Part No.: 74272213
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Maximum Number of Wires

1

Type

Ferrite Core

Material

4 W 1500

Outer Dimensions

21 x 6.8 x 8mm

Inner Dimensions

15 x 1.3mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 31.584

BD 0.494 1 Tray of 1 (Exc. Vat)

BD 34.742

BD 0.543 1 Tray of 1 (inc. VAT)

Wurth Elektronik 4 W 1500 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 15 x 1.3mm

BD 31.584

BD 0.494 1 Tray of 1 (Exc. Vat)

BD 34.742

BD 0.543 1 Tray of 1 (inc. VAT)

Wurth Elektronik 4 W 1500 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 15 x 1.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
64 - 576BD 0.494BD 31.584
640+BD 0.472BD 30.240

Technical Document

Specifications

Maximum Number of Wires

1

Type

Ferrite Core

Material

4 W 1500

Outer Dimensions

21 x 6.8 x 8mm

Inner Dimensions

15 x 1.3mm

Country of Origin

Taiwan, Province Of China