Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
1
Type
Ferrite Core
Material
4 W 1500
Outer Dimensions
21 x 6.8 x 8mm
Inner Dimensions
15 x 1.3mm
Country of Origin
Taiwan, Province Of China
BD 3.596
BD 0.719 1 Bag of 1 (Exc. Vat)
BD 3.956
BD 0.791 1 Bag of 1 (inc. VAT)
5
BD 3.596
BD 0.719 1 Bag of 1 (Exc. Vat)
BD 3.956
BD 0.791 1 Bag of 1 (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | BD 0.719 | BD 3.596 |
50+ | BD 0.698 | BD 3.491 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
1
Type
Ferrite Core
Material
4 W 1500
Outer Dimensions
21 x 6.8 x 8mm
Inner Dimensions
15 x 1.3mm
Country of Origin
Taiwan, Province Of China