Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 22 x 1.2mm

RS Stock No.: 332-268Brand: Wurth ElektronikManufacturers Part No.: 7427227
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

26 x 5 x 9mm

Inner Dimensions

22 x 1.2mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 35.552

BD 0.556 1 Tray of 1 (Exc. Vat)

BD 39.107

BD 0.612 1 Tray of 1 (inc. VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 22 x 1.2mm

BD 35.552

BD 0.556 1 Tray of 1 (Exc. Vat)

BD 39.107

BD 0.612 1 Tray of 1 (inc. VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 22 x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
64 - 576BD 0.556BD 35.552
640+BD 0.528BD 33.792

Technical Document

Specifications

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

26 x 5 x 9mm

Inner Dimensions

22 x 1.2mm

Country of Origin

Taiwan, Province Of China