Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 22 x 1.2mm

RS Stock No.: 332-270Brand: Wurth ElektronikManufacturers Part No.: 7427227
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

26 x 5 x 9mm

Inner Dimensions

22 x 1.2mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.108

BD 0.622 1 Bag of 1 (Exc. Vat)

BD 3.419

BD 0.684 1 Bag of 1 (inc. VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 22 x 1.2mm

BD 3.108

BD 0.622 1 Bag of 1 (Exc. Vat)

BD 3.419

BD 0.684 1 Bag of 1 (inc. VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 22 x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45BD 0.622BD 3.108
50+BD 0.600BD 2.998

Technical Document

Specifications

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

26 x 5 x 9mm

Inner Dimensions

22 x 1.2mm

Country of Origin

Taiwan, Province Of China