Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
50
Type
Star-Flat Snap Ferrite
Application
Internal & External Computer Data & Power Cable, Medical Technology, Ribbon Cable
Material
4W620
Outer Dimensions
84.5 x 19.6 x 16mm
Inner Dimensions
64.5 x 1.27mm
Openable
Yes
Inner Height
1.27mm
Inner Width
64.5mm
Outer Depth
19.6mm
Outer Height
16mm
Outer Width
84.5mm
Country of Origin
Germany
Product details
Split Sleeve for Ribbon Cable Ferrites
STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.
Features
The use of key technology prevents the ferrites being opened by any unauthorised persons.
Patented technology
Operating temperature range of -25°C to +105°C
UL94-V0 plastic casing protects the ferrite from breakage
Product Application Information
Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.
BD 5.934
BD 5.934 Each (Exc. Vat)
BD 6.527
BD 6.527 Each (inc. VAT)
1
BD 5.934
BD 5.934 Each (Exc. Vat)
BD 6.527
BD 6.527 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.934 |
10 - 49 | BD 5.000 |
50 - 99 | BD 4.675 |
100 - 199 | BD 4.433 |
200+ | BD 4.202 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
50
Type
Star-Flat Snap Ferrite
Application
Internal & External Computer Data & Power Cable, Medical Technology, Ribbon Cable
Material
4W620
Outer Dimensions
84.5 x 19.6 x 16mm
Inner Dimensions
64.5 x 1.27mm
Openable
Yes
Inner Height
1.27mm
Inner Width
64.5mm
Outer Depth
19.6mm
Outer Height
16mm
Outer Width
84.5mm
Country of Origin
Germany
Product details
Split Sleeve for Ribbon Cable Ferrites
STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.
Features
The use of key technology prevents the ferrites being opened by any unauthorised persons.
Patented technology
Operating temperature range of -25°C to +105°C
UL94-V0 plastic casing protects the ferrite from breakage
Product Application Information
Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.