Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 26 max. wires, Split Flat Core, Inner dims. 34 x 2mm

Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
26
Type
Split Flat Core
Application
RFI Suppression
Material
4W620
Outer Dimensions
13 x 45 x 28.5mm
Inner Dimensions
34 x 2mm
Openable
Yes
Inner Height
2mm
Inner Width
34mm
Outer Depth
13mm
Outer Height
28.5mm
Outer Width
45mm
Product details
Split ferrite block cores, ready for use with metal clamp and adhesive tape
Simple attachment to cables that are already installed or provided with plug connectors
for serious interference problems with ribbon cables used on digital devices
Fully ready for use with metal clamp and adhesive tape
BD 5.098
BD 5.098 Each (Exc. Vat)
BD 5.608
BD 5.608 Each (inc. VAT)
1
BD 5.098
BD 5.098 Each (Exc. Vat)
BD 5.608
BD 5.608 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 5.098 |
15 - 49 | BD 4.840 |
50 - 99 | BD 4.565 |
100 - 249 | BD 4.076 |
250+ | BD 3.800 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
26
Type
Split Flat Core
Application
RFI Suppression
Material
4W620
Outer Dimensions
13 x 45 x 28.5mm
Inner Dimensions
34 x 2mm
Openable
Yes
Inner Height
2mm
Inner Width
34mm
Outer Depth
13mm
Outer Height
28.5mm
Outer Width
45mm
Product details
Split ferrite block cores, ready for use with metal clamp and adhesive tape
Simple attachment to cables that are already installed or provided with plug connectors
for serious interference problems with ribbon cables used on digital devices
Fully ready for use with metal clamp and adhesive tape