Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 39.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm

RS Stock No.: 163-3529Brand: Wurth ElektronikManufacturers Part No.: 74275813
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Type

Snap Ferrite

Series

STAR-BUENO

Application

EMI Suppression

Material

4W620

Key

No

Impedance at 25 MHz

223Ω

Openable

Yes

Outer Dimensions

24 x 24 x 39.2mm

Impedance at 100 MHz

417Ω

Aperture Diameter

8.5mm

Number of Apertures

1

Outer Depth

39.2mm

Outer Height

24mm

Outer Width

24mm

Country of Origin

Germany

Product details

STAR-BUENO Snap Ferrite with Optical Closing Control Mechanism

STAR-BUENO snap ferrite sleeves from Wurth Elektronik feature an optical closing control mechanism. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. The use of key technology ensures that STAR-BUENO ferrites are reusable, making them ideal for cables with difficult access and test and measurement purposes.

Please note, the STAR-TEC key (74271) is sold separately. Refer to 815-0021 to order the key.

UL94-V0 plastic casing
2.5 mm to 8.5 mm round cables can be fastened
Typical applications include EMI suppression between 1 MHz and 1 GHz.

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

BD 91.751

BD 2.414 Each (In a Box of 38) (Exc. Vat)

BD 100.926

BD 2.655 Each (In a Box of 38) (inc. VAT)

Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 39.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm

BD 91.751

BD 2.414 Each (In a Box of 38) (Exc. Vat)

BD 100.926

BD 2.655 Each (In a Box of 38) (inc. VAT)

Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 39.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
38 - 38BD 2.414BD 91.751
76+BD 2.360BD 89.661

Technical Document

Specifications

Type

Snap Ferrite

Series

STAR-BUENO

Application

EMI Suppression

Material

4W620

Key

No

Impedance at 25 MHz

223Ω

Openable

Yes

Outer Dimensions

24 x 24 x 39.2mm

Impedance at 100 MHz

417Ω

Aperture Diameter

8.5mm

Number of Apertures

1

Outer Depth

39.2mm

Outer Height

24mm

Outer Width

24mm

Country of Origin

Germany

Product details

STAR-BUENO Snap Ferrite with Optical Closing Control Mechanism

STAR-BUENO snap ferrite sleeves from Wurth Elektronik feature an optical closing control mechanism. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. The use of key technology ensures that STAR-BUENO ferrites are reusable, making them ideal for cables with difficult access and test and measurement purposes.

Please note, the STAR-TEC key (74271) is sold separately. Refer to 815-0021 to order the key.

UL94-V0 plastic casing
2.5 mm to 8.5 mm round cables can be fastened
Typical applications include EMI suppression between 1 MHz and 1 GHz.

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.