Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 39.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm

Technical Document
Specifications
Brand
Wurth ElektronikSeries
STAR-BUENO
Type
Snap Ferrite
Application
EMI Suppression
Material
4W620
Key
No
Impedance at 25 MHz
120Ω
Openable
Yes
Impedance at 100 MHz
200Ω
Outer Dimensions
24 x 24 x 39.2mm
Aperture Diameter
8.5mm
Number of Apertures
1
Outer Depth
39.2mm
Outer Height
24mm
Outer Width
24mm
Country of Origin
Germany
Product details
STAR-BUENO Snap Ferrite with Optical Closing Control Mechanism
STAR-BUENO snap ferrite sleeves from Wurth Elektronik feature an optical closing control mechanism. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. The use of key technology ensures that STAR-BUENO ferrites are reusable, making them ideal for cables with difficult access and test and measurement purposes.
Please note, the STAR-TEC key (74271) is sold separately. Refer to 815-0021 to order the key.
UL94-V0 plastic casing
2.5 mm to 8.5 mm round cables can be fastened
Typical applications include EMI suppression between 1 MHz and 1 GHz.
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
BD 2.728
BD 2.728 Each (Exc. Vat)
BD 3.001
BD 3.001 Each (inc. VAT)
1
BD 2.728
BD 2.728 Each (Exc. Vat)
BD 3.001
BD 3.001 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.728 |
10 - 24 | BD 2.662 |
25 - 49 | BD 2.568 |
50 - 99 | BD 2.414 |
100+ | BD 2.200 |
Technical Document
Specifications
Brand
Wurth ElektronikSeries
STAR-BUENO
Type
Snap Ferrite
Application
EMI Suppression
Material
4W620
Key
No
Impedance at 25 MHz
120Ω
Openable
Yes
Impedance at 100 MHz
200Ω
Outer Dimensions
24 x 24 x 39.2mm
Aperture Diameter
8.5mm
Number of Apertures
1
Outer Depth
39.2mm
Outer Height
24mm
Outer Width
24mm
Country of Origin
Germany
Product details
STAR-BUENO Snap Ferrite with Optical Closing Control Mechanism
STAR-BUENO snap ferrite sleeves from Wurth Elektronik feature an optical closing control mechanism. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. The use of key technology ensures that STAR-BUENO ferrites are reusable, making them ideal for cables with difficult access and test and measurement purposes.
Please note, the STAR-TEC key (74271) is sold separately. Refer to 815-0021 to order the key.
UL94-V0 plastic casing
2.5 mm to 8.5 mm round cables can be fastened
Typical applications include EMI suppression between 1 MHz and 1 GHz.
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.