Technical Document
Specifications
Brand
Wurth ElektronikType
Ferrite Core
Material
4 W 620
Outer Dimensions
13.5 x 2 x 10mm
Inner Dimensions
11 x 0.5mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 39.050
BD 0.781 Each (In a Tray of 50) (Exc. Vat)
BD 42.955
BD 0.859 Each (In a Tray of 50) (inc. VAT)
Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 11 x 0.5mm
50
BD 39.050
BD 0.781 Each (In a Tray of 50) (Exc. Vat)
BD 42.955
BD 0.859 Each (In a Tray of 50) (inc. VAT)
Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 11 x 0.5mm
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
50 - 450 | BD 0.781 | BD 39.050 |
500+ | BD 0.748 | BD 37.400 |
Technical Document
Specifications
Brand
Wurth ElektronikType
Ferrite Core
Material
4 W 620
Outer Dimensions
13.5 x 2 x 10mm
Inner Dimensions
11 x 0.5mm
Country of Origin
Taiwan, Province Of China