Wurth, WE-CBF, 1812 (4532M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3A Idc

Technical Document
Specifications
Brand
Wurth ElektronikMaximum dc Current
3A
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
1.5mm
Dimensions
4.5 x 3.2 x 1.5mm
Shielded
Yes
Maximum DC Resistance
50mΩ
Series
WE-CBF
Core Material
Ferrite
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
BD 6.050
BD 0.121 Each (In a Pack of 50) (Exc. Vat)
BD 6.655
BD 0.133 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 6.050
BD 0.121 Each (In a Pack of 50) (Exc. Vat)
BD 6.655
BD 0.133 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.121 | BD 6.050 |
500 - 2450 | BD 0.110 | BD 5.500 |
2500 - 4950 | BD 0.099 | BD 4.950 |
5000 - 12450 | BD 0.094 | BD 4.675 |
12500+ | BD 0.094 | BD 4.675 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum dc Current
3A
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
1.5mm
Dimensions
4.5 x 3.2 x 1.5mm
Shielded
Yes
Maximum DC Resistance
50mΩ
Series
WE-CBF
Core Material
Ferrite
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.