Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0402 (1005M)
Impedance at 100 MHz
600Ω
Current Rating
300mA
Type
EMI Suppression
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum DC Resistance
600mΩ
Material
Ferrite
Series
WE-CBF
Application
Suppression Components
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
BD 0.825
BD 0.082 Each (In a Bag of 10) (Exc. Vat)
BD 0.907
BD 0.090 Each (In a Bag of 10) (inc. VAT)
Standard
10
BD 0.825
BD 0.082 Each (In a Bag of 10) (Exc. Vat)
BD 0.907
BD 0.090 Each (In a Bag of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | BD 0.082 | BD 0.825 |
100 - 490 | BD 0.072 | BD 0.715 |
500 - 990 | BD 0.066 | BD 0.660 |
1000 - 3990 | BD 0.066 | BD 0.660 |
4000+ | BD 0.060 | BD 0.605 |
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0402 (1005M)
Impedance at 100 MHz
600Ω
Current Rating
300mA
Type
EMI Suppression
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum DC Resistance
600mΩ
Material
Ferrite
Series
WE-CBF
Application
Suppression Components
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.