Wurth Elektronik Ferrite Bead (EMI Suppression), 1 x 0.5 x 0.5mm (0402 (1005M)), 1000Ω impedance at 100 MHz

Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0402 (1005M)
Impedance at 100 MHz
1000Ω
Current Rating
1.5A
Type
EMI Suppression
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Maximum DC Resistance
1.5Ω
Height
0.5mm
Material
Ferrite
Series
WE-CBF
Application
Suppression Components
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
BD 0.735
BD 0.074 Each (In a Bag of 10) (Exc. Vat)
BD 0.809
BD 0.081 Each (In a Bag of 10) (inc. VAT)
Standard
10
BD 0.735
BD 0.074 Each (In a Bag of 10) (Exc. Vat)
BD 0.809
BD 0.081 Each (In a Bag of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | BD 0.074 | BD 0.735 |
100 - 490 | BD 0.063 | BD 0.630 |
500 - 990 | BD 0.063 | BD 0.630 |
1000 - 3990 | BD 0.058 | BD 0.578 |
4000+ | BD 0.052 | BD 0.525 |
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0402 (1005M)
Impedance at 100 MHz
1000Ω
Current Rating
1.5A
Type
EMI Suppression
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Maximum DC Resistance
1.5Ω
Height
0.5mm
Material
Ferrite
Series
WE-CBF
Application
Suppression Components
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.