Wurth Elektronik Ferrite Bead (High Current), 4 x 3 x 2.55mm (SMD), 58Ω impedance at 25 MHz, 42Ω impedance at 100 MHz

RS Stock No.: 736-2100Brand: Wurth ElektronikManufacturers Part No.: 7427930Distrelec Article No.: 30041832
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Package Type

SMD

Impedance at 25 MHz

58Ω

Impedance at 100 MHz

42Ω

Current Rating

6A

Type

High Current

Dimensions

4 x 3 x 2.55mm

Length

4mm

Depth

3mm

Height

2.55mm

Maximum DC Resistance

900mΩ

Material

3W300

Series

WE-PBF

Application

Voltage Supply

Product details

Power Ferrite Bead SMD WE-PBF

Maximum Current rating 6A
Flat wire
Glued version: High mechanical stability
Operating Temperature -55 to +125ºC
Applications in voltage supply for high load current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.080

BD 0.308 Each (In a Bag of 10) (Exc. Vat)

BD 3.388

BD 0.339 Each (In a Bag of 10) (inc. VAT)

Wurth Elektronik Ferrite Bead (High Current), 4 x 3 x 2.55mm (SMD), 58Ω impedance at 25 MHz, 42Ω impedance at 100 MHz

BD 3.080

BD 0.308 Each (In a Bag of 10) (Exc. Vat)

BD 3.388

BD 0.339 Each (In a Bag of 10) (inc. VAT)

Wurth Elektronik Ferrite Bead (High Current), 4 x 3 x 2.55mm (SMD), 58Ω impedance at 25 MHz, 42Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90BD 0.308BD 3.080
100 - 990BD 0.280BD 2.805
1000 - 2490BD 0.258BD 2.585
2500 - 4990BD 0.236BD 2.365
5000+BD 0.214BD 2.145

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

SMD

Impedance at 25 MHz

58Ω

Impedance at 100 MHz

42Ω

Current Rating

6A

Type

High Current

Dimensions

4 x 3 x 2.55mm

Length

4mm

Depth

3mm

Height

2.55mm

Maximum DC Resistance

900mΩ

Material

3W300

Series

WE-PBF

Application

Voltage Supply

Product details

Power Ferrite Bead SMD WE-PBF

Maximum Current rating 6A
Flat wire
Glued version: High mechanical stability
Operating Temperature -55 to +125ºC
Applications in voltage supply for high load current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more