Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0603 (1608M)
Impedance at 100 MHz
470Ω
Impedance at 1 GHz
600Ω
Current Rating
500mA
Type
EMI Suppression
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum DC Resistance
320mΩ
Material
Ferrite
Series
WE-CBF HF
Application
Highspeed Bus Systems, Suppression Components
Country of Origin
China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF HF Series
Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Applications:
Fast data lines: CPU, highspeed bus systems, HDD
BD 1.155
BD 0.116 Each (In a Bag of 10) (Exc. Vat)
BD 1.271
BD 0.128 Each (In a Bag of 10) (inc. VAT)
Standard
10
BD 1.155
BD 0.116 Each (In a Bag of 10) (Exc. Vat)
BD 1.271
BD 0.128 Each (In a Bag of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | BD 0.116 | BD 1.155 |
100 - 490 | BD 0.104 | BD 1.045 |
500 - 990 | BD 0.099 | BD 0.990 |
1000+ | BD 0.082 | BD 0.825 |
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0603 (1608M)
Impedance at 100 MHz
470Ω
Impedance at 1 GHz
600Ω
Current Rating
500mA
Type
EMI Suppression
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum DC Resistance
320mΩ
Material
Ferrite
Series
WE-CBF HF
Application
Highspeed Bus Systems, Suppression Components
Country of Origin
China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF HF Series
Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Applications:
Fast data lines: CPU, highspeed bus systems, HDD