Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 2 mH Wire-Wound Surface Mount Inductor

RS Stock No.: 367-4991Brand: Wurth ElektronikManufacturers Part No.: 744221
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

2 mH

Series

WE-SL2

Dimensions

9.2 x 6 x 5mm

Depth

6mm

Length

9.2mm

Height

5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Wurth WE-SL2 Series SMD Common Mode Chokes

Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ

Applications

Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 2 mH Wire-Wound Surface Mount Inductor

P.O.A.

Wurth Elektronik 2 mH Wire-Wound Surface Mount Inductor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2 mH

Series

WE-SL2

Dimensions

9.2 x 6 x 5mm

Depth

6mm

Length

9.2mm

Height

5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Wurth WE-SL2 Series SMD Common Mode Chokes

Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ

Applications

Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more