Wurth, WE-SL2 Common mode filter 2 x 250 μH

RS Stock No.: 124-1877Brand: Wurth ElektronikManufacturers Part No.: 744224Distrelec Article No.: 15811471
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

2 x 250 μH

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Series

WE-SL2

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-SL2 Series SMD Common Mode Chokes

Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ

Applications

Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.132

BD 1.226 Each (In a Pack of 5) (Exc. Vat)

BD 6.745

BD 1.349 Each (In a Pack of 5) (inc. VAT)

Wurth, WE-SL2 Common mode filter 2 x 250 μH
Select packaging type

BD 6.132

BD 1.226 Each (In a Pack of 5) (Exc. Vat)

BD 6.745

BD 1.349 Each (In a Pack of 5) (inc. VAT)

Wurth, WE-SL2 Common mode filter 2 x 250 μH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.226BD 6.132
25 - 95BD 1.078BD 5.390
100 - 245BD 0.996BD 4.978
250 - 495BD 0.935BD 4.675
500+BD 0.886BD 4.428

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2 x 250 μH

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Series

WE-SL2

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-SL2 Series SMD Common Mode Chokes

Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ

Applications

Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more