Technical Document
Specifications
Brand
Wurth ElektronikInductance
2 x 51 μH
Series
WE-SL2
Test Frequency
1 KHz
DC Resistance
2 x 0.16Ω
Maximum Current
1 A
Dimensions
9.2 x 6 x 5mm
Operating Temperature Range
-40°C → +125°C
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Length
9.2mm
Height
5mm
Maximum Operating Temperature
+125°C
Depth
6mm
Minimum Operating Temperature
-40°C
Product details
Wurth WE-SL2 Series SMD Common Mode Chokes
Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ
Applications
Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines
Wurth SMD Common Mode Chokes
BD 1.265
BD 1.265 Each (Exc. Vat)
BD 1.391
BD 1.391 Each (inc. VAT)
Standard
1
BD 1.265
BD 1.265 Each (Exc. Vat)
BD 1.391
BD 1.391 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 1.265 |
25 - 99 | BD 1.111 |
100 - 249 | BD 1.028 |
250 - 499 | BD 0.957 |
500+ | BD 0.908 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
2 x 51 μH
Series
WE-SL2
Test Frequency
1 KHz
DC Resistance
2 x 0.16Ω
Maximum Current
1 A
Dimensions
9.2 x 6 x 5mm
Operating Temperature Range
-40°C → +125°C
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Length
9.2mm
Height
5mm
Maximum Operating Temperature
+125°C
Depth
6mm
Minimum Operating Temperature
-40°C
Product details
Wurth WE-SL2 Series SMD Common Mode Chokes
Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ
Applications
Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines