Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, WE-CNSW 350mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD

RS Stock No.: 163-4066Brand: Wurth ElektronikManufacturers Part No.: 744230251
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

350mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

SMD

Series

WE-CNSW

Operating Frequency

10 → 1000MHz

Length

1.1mm

Depth

0.85mm

Height

1.6mm

Dimensions

1.6 x 0.85 x 1.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Wurth WE-CNSW SMD Series Common Mode Chokes

Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes

Stock information temporarily unavailable.

BD 660.000

BD 0.330 Each (On a Reel of 2000) (Exc. Vat)

BD 726.000

BD 0.363 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik, WE-CNSW 350mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD

BD 660.000

BD 0.330 Each (On a Reel of 2000) (Exc. Vat)

BD 726.000

BD 0.363 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik, WE-CNSW 350mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

350mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

SMD

Series

WE-CNSW

Operating Frequency

10 → 1000MHz

Length

1.1mm

Depth

0.85mm

Height

1.6mm

Dimensions

1.6 x 0.85 x 1.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Wurth WE-CNSW SMD Series Common Mode Chokes

Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes