Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wurth, WE-CNSW SMD, 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, ±25% Dual 200mA Idc

RS Stock No.: 144-9827Brand: Wurth ElektronikManufacturers Part No.: 744232222
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Maximum dc Current

200mA

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.8mm

Dimensions

3.2 x 1.6 x 1.8mm

Tolerance

±25%

Maximum DC Resistance

1200mΩ

Series

WE-CNSW SMD

Core Material

Ferrite

Inductor Construction

Dual

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 756.000

BD 0.378 Each (On a Reel of 2000) (Exc. Vat)

BD 831.600

BD 0.416 Each (On a Reel of 2000) (inc. VAT)

Wurth, WE-CNSW SMD, 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, ±25% Dual 200mA Idc

BD 756.000

BD 0.378 Each (On a Reel of 2000) (Exc. Vat)

BD 831.600

BD 0.416 Each (On a Reel of 2000) (inc. VAT)

Wurth, WE-CNSW SMD, 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, ±25% Dual 200mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum dc Current

200mA

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.8mm

Dimensions

3.2 x 1.6 x 1.8mm

Tolerance

±25%

Maximum DC Resistance

1200mΩ

Series

WE-CNSW SMD

Core Material

Ferrite

Inductor Construction

Dual

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more