Wurth, WE-CNSW SMD, 1206 (3216M) SMD Common Mode Line Filter with a Ferrite Core, ±25% Dual 260mA Idc

Technical Document
Specifications
Brand
Wurth ElektronikMaximum dc Current
260mA
Package/Case
1206 (3216M)
Length
3.2mm
Depth
1.6mm
Height
1.8mm
Dimensions
3.2 x 1.6 x 1.8mm
Tolerance
±25%
Maximum DC Resistance
800mΩ
Series
WE-CNSW SMD
Core Material
Ferrite
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Wurth SMD Common Mode Chokes
BD 2.625
BD 0.525 Each (In a Pack of 5) (Exc. Vat)
BD 2.887
BD 0.577 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.625
BD 0.525 Each (In a Pack of 5) (Exc. Vat)
BD 2.887
BD 0.577 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.525 | BD 2.625 |
50 - 245 | BD 0.457 | BD 2.284 |
250 - 495 | BD 0.436 | BD 2.179 |
500 - 995 | BD 0.420 | BD 2.100 |
1000+ | BD 0.383 | BD 1.916 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum dc Current
260mA
Package/Case
1206 (3216M)
Length
3.2mm
Depth
1.6mm
Height
1.8mm
Dimensions
3.2 x 1.6 x 1.8mm
Tolerance
±25%
Maximum DC Resistance
800mΩ
Series
WE-CNSW SMD
Core Material
Ferrite
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies